
C3225C0G3A332G200AC | |
---|---|
DigiKey Part Number | 445-C3225C0G3A332G200ACTR-ND - Tape & Reel (TR) 445-C3225C0G3A332G200ACCT-ND - Cut Tape (CT) 445-C3225C0G3A332G200ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A332G200AC |
Description | COMMERCIAL GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.14700 | $11.47 |
100 | $0.87890 | $87.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.70961 | $709.61 |
2,000 | $0.67889 | $1,357.78 |
3,000 | $0.66350 | $1,990.50 |
5,000 | $0.64644 | $3,232.20 |
7,000 | $0.63646 | $4,455.22 |
10,000 | $0.62686 | $6,268.60 |