
C3225C0G3A272J200AE | |
|---|---|
DigiKey Part Number | 445-C3225C0G3A272J200AETR-ND - Tape & Reel (TR) 445-C3225C0G3A272J200AECT-ND - Cut Tape (CT) 445-C3225C0G3A272J200AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A272J200AE |
Description | CAP CER 2700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.04200 | $10.42 |
| 50 | $0.88320 | $44.16 |
| 100 | $0.81540 | $81.54 |
| 500 | $0.70086 | $350.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67871 | $678.71 |
| 2,000 | $0.64894 | $1,297.88 |
| 3,000 | $0.63403 | $1,902.09 |
| 5,000 | $0.60285 | $3,014.25 |
| 10,000 | $0.59853 | $5,985.30 |
| 12,000 | $0.59412 | $7,129.44 |

