
C3225C0G3A223J250AC | |
---|---|
DigiKey Part Number | 445-174782-2-ND - Tape & Reel (TR) 445-174782-1-ND - Cut Tape (CT) 445-174782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A223J250AC |
Description | CAP CER 0.022UF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A223J250AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.74000 | $1.74 |
10 | $1.16600 | $11.66 |
100 | $0.86550 | $86.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.72283 | $722.83 |
2,000 | $0.62219 | $1,244.38 |
3,000 | $0.61421 | $1,842.63 |
5,000 | $0.60594 | $3,029.70 |
7,000 | $0.59411 | $4,158.77 |
10,000 | $0.58235 | $5,823.50 |