

C3225C0G3A222J200AC | |
|---|---|
DigiKey Part Number | 445-174776-2-ND - Tape & Reel (TR) 445-174776-1-ND - Cut Tape (CT) 445-174776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A222J200AC |
Description | CAP CER 2200PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A222J200AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.89100 | $8.91 |
| 50 | $0.70580 | $35.29 |
| 100 | $0.64870 | $64.87 |
| 500 | $0.58194 | $290.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53283 | $532.83 |
| 2,000 | $0.50776 | $1,015.52 |
| 3,000 | $0.49520 | $1,485.60 |
| 5,000 | $0.48128 | $2,406.40 |
| 7,000 | $0.47314 | $3,311.98 |
| 10,000 | $0.46532 | $4,653.20 |
| 12,000 | $0.46160 | $5,539.20 |

