
C3225C0G3A183J250AC | |
|---|---|
DigiKey Part Number | 445-C3225C0G3A183J250ACTR-ND - Tape & Reel (TR) 445-C3225C0G3A183J250ACCT-ND - Cut Tape (CT) 445-C3225C0G3A183J250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A183J250AC |
Description | CAP CER 0.018UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.19700 | $11.97 |
| 50 | $0.96500 | $48.25 |
| 100 | $0.89250 | $89.25 |
| 500 | $0.79104 | $395.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.72969 | $729.69 |
| 2,000 | $0.71906 | $1,438.12 |
| 3,000 | $0.67611 | $2,028.33 |
| 5,000 | $0.65882 | $3,294.10 |
| 7,000 | $0.64872 | $4,541.04 |
| 10,000 | $0.63900 | $6,390.00 |
| 12,000 | $0.63439 | $7,612.68 |

