
C3225C0G3A153G250AC | |
---|---|
DigiKey Part Number | 445-C3225C0G3A153G250ACTR-ND - Tape & Reel (TR) 445-C3225C0G3A153G250ACCT-ND - Cut Tape (CT) 445-C3225C0G3A153G250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A153G250AC |
Description | COMMERCIAL GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.40600 | $14.06 |
100 | $1.11540 | $111.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.89329 | $893.29 |
2,000 | $0.85716 | $1,714.32 |
3,000 | $0.83905 | $2,517.15 |
5,000 | $0.81899 | $4,094.95 |
7,000 | $0.80725 | $5,650.75 |
10,000 | $0.79597 | $7,959.70 |