
C3225C0G3A123J250AC | |
|---|---|
DigiKey Part Number | 445-C3225C0G3A123J250ACTR-ND - Tape & Reel (TR) 445-C3225C0G3A123J250ACCT-ND - Cut Tape (CT) 445-C3225C0G3A123J250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A123J250AC |
Description | CAP CER 0.012UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.13400 | $11.34 |
| 50 | $0.90980 | $45.49 |
| 100 | $0.84040 | $84.04 |
| 500 | $0.72324 | $361.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70072 | $700.72 |
| 2,000 | $0.67027 | $1,340.54 |
| 3,000 | $0.65502 | $1,965.06 |
| 5,000 | $0.65059 | $3,252.95 |

