
C3225C0G2J822G125AA | |
---|---|
DigiKey Part Number | 445-C3225C0G2J822G125AATR-ND - Tape & Reel (TR) 445-C3225C0G2J822G125AACT-ND - Cut Tape (CT) 445-C3225C0G2J822G125AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J822G125AA |
Description | COMMERCIAL GRADE,MLCC,1210,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.70500 | $7.05 |
100 | $0.54110 | $54.11 |
1,000 | $0.44574 | $445.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.38735 | $774.70 |
4,000 | $0.37644 | $1,505.76 |
6,000 | $0.36465 | $2,187.90 |
10,000 | $0.35297 | $3,529.70 |
14,000 | $0.34674 | $4,854.36 |
20,000 | $0.34588 | $6,917.60 |