C3225C0G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2J333J250AE

DigiKey Part Number
445-180324-2-ND - Tape & Reel (TR)
445-180324-1-ND - Cut Tape (CT)
445-180324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2J333J250AE
Description
CAP CER 0.033UF 630V C0GNP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2J333J250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
In-Stock: 3,605
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.97100$9.71
100$0.71160$71.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.50257$502.57
2,000$0.49158$983.16
3,000$0.48966$1,468.98
5,000$0.48748$2,437.40
7,000$0.48617$3,403.19
10,000$0.48489$4,848.90
Manufacturers Standard Package