
C3225C0G2J223G230AA | |
|---|---|
DigiKey Part Number | 445-C3225C0G2J223G230AATR-ND - Tape & Reel (TR) 445-C3225C0G2J223G230AACT-ND - Cut Tape (CT) 445-C3225C0G2J223G230AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J223G230AA |
Description | COMMERCIAL GRADE,MLCC,1210,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.87600 | $8.76 |
| 50 | $0.76280 | $38.14 |
| 100 | $0.65350 | $65.35 |
| 500 | $0.58194 | $290.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52261 | $522.61 |
| 2,000 | $0.49789 | $995.78 |
| 3,000 | $0.48550 | $1,456.50 |
| 5,000 | $0.47177 | $2,358.85 |
| 7,000 | $0.46374 | $3,246.18 |
| 10,000 | $0.45602 | $4,560.20 |
| 12,000 | $0.45236 | $5,428.32 |

