C3225C0G2J153J160AE | |
---|---|
DigiKey Part Number | 445-180323-2-ND - Tape & Reel (TR) 445-180323-1-ND - Cut Tape (CT) 445-180323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J153J160AE |
Description | CAP CER 15000PF 630V C0GNP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J153J160AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $0.96800 | $9.68 |
100 | $0.82110 | $82.11 |
1,000 | $0.56933 | $569.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.52063 | $1,041.26 |
4,000 | $0.51627 | $2,065.08 |
6,000 | $0.50221 | $3,013.26 |
10,000 | $0.48797 | $4,879.70 |
14,000 | $0.48684 | $6,815.76 |
20,000 | $0.45810 | $9,162.00 |