

C3225C0G1H473K200AA | |
|---|---|
DigiKey Part Number | 445-14866-2-ND - Tape & Reel (TR) 445-14866-1-ND - Cut Tape (CT) 445-14866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G1H473K200AA |
Description | CAP CER 0.047UF 50V C0G 1210 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G1H473K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.72900 | $7.29 |
| 50 | $0.57200 | $28.60 |
| 100 | $0.52340 | $52.34 |
| 500 | $0.44132 | $220.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42426 | $424.26 |
| 2,000 | $0.40296 | $805.92 |
| 3,000 | $0.39229 | $1,176.87 |
| 5,000 | $0.38046 | $1,902.30 |
| 7,000 | $0.37355 | $2,614.85 |
| 10,000 | $0.36690 | $3,669.00 |
| 12,000 | $0.36375 | $4,365.00 |
| 24,000 | $0.35313 | $8,475.12 |
| 25,000 | $0.35257 | $8,814.25 |

