1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)

C3225C0G1H473K200AA

DigiKey Part Number
445-14866-2-ND - Tape & Reel (TR)
445-14866-1-ND - Cut Tape (CT)
445-14866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G1H473K200AA
Description
CAP CER 0.047UF 50V C0G 1210
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G1H473K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.72900$7.29
50$0.57200$28.60
100$0.52340$52.34
500$0.44132$220.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.42426$424.26
2,000$0.40296$805.92
3,000$0.39229$1,176.87
5,000$0.38046$1,902.30
7,000$0.37355$2,614.85
10,000$0.36690$3,669.00
12,000$0.36375$4,365.00
24,000$0.35313$8,475.12
25,000$0.35257$8,814.25
Manufacturers Standard Package