
C3216X6S2A106K160AC | |
---|---|
DigiKey Part Number | 445-C3216X6S2A106K160ACTR-ND - Tape & Reel (TR) 445-C3216X6S2A106K160ACCT-ND - Cut Tape (CT) 445-C3216X6S2A106K160ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S2A106K160AC |
Description | CAP CER 10UF 100V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S2A106K160AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.91600 | $9.16 |
100 | $0.66850 | $66.85 |
1,000 | $0.53925 | $539.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.52440 | $1,048.80 |
4,000 | $0.50328 | $2,013.12 |
6,000 | $0.49270 | $2,956.20 |
10,000 | $0.48098 | $4,809.80 |