
C3216X6S1E226M160AC | |
---|---|
DigiKey Part Number | 445-C3216X6S1E226M160ACTR-ND - Tape & Reel (TR) 445-C3216X6S1E226M160ACCT-ND - Cut Tape (CT) 445-C3216X6S1E226M160ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1E226M160AC |
Description | CAP CER 22UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1E226M160AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
10 | $0.65700 | $6.57 |
100 | $0.46800 | $46.80 |
1,000 | $0.36935 | $369.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.35132 | $702.64 |
4,000 | $0.33129 | $1,325.16 |
6,000 | $0.32801 | $1,968.06 |
10,000 | $0.32407 | $3,240.70 |
14,000 | $0.31884 | $4,463.76 |
20,000 | $0.31381 | $6,276.20 |