USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
1206 (3216 Metric)

C3216X5R2J333K160AA

Digi-Key Part Number
445-14739-2-ND - Tape & Reel (TR)
445-14739-1-ND - Cut Tape (CT)
445-14739-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216X5R2J333K160AA
Supplier
Description
CAP CER 0.033UF 630V X5R 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.033µF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
630V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071"" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.033µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

3,720 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-14739-2
C3216X5R2J333KT0L0U
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216X7R2J333K160AATDK Corporation13,502445-4491-1-ND$0.36000Upgrade
C3216X7R2J333K160AMTDK Corporation2,000445-6089-1-ND$0.36000Upgrade