
C3216NP02J822G160AA | |
|---|---|
DigiKey Part Number | 445-C3216NP02J822G160AATR-ND - Tape & Reel (TR) 445-C3216NP02J822G160AACT-ND - Cut Tape (CT) 445-C3216NP02J822G160AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02J822G160AA |
Description | COMMERCIAL GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.37200 | $3.72 |
| 50 | $0.30260 | $15.13 |
| 100 | $0.25540 | $25.54 |
| 500 | $0.21364 | $106.82 |
| 1,000 | $0.20531 | $205.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18427 | $368.54 |
| 4,000 | $0.17425 | $697.00 |
| 6,000 | $0.16923 | $1,015.38 |
| 10,000 | $0.16367 | $1,636.70 |
| 14,000 | $0.16041 | $2,245.74 |
| 20,000 | $0.15729 | $3,145.80 |
| 24,000 | $0.15580 | $3,739.20 |
| 48,000 | $0.15216 | $7,303.68 |
| 50,000 | $0.15054 | $7,527.00 |

