
C3216NP02J562G115AA | |
|---|---|
DigiKey Part Number | 445-C3216NP02J562G115AATR-ND - Tape & Reel (TR) 445-C3216NP02J562G115AACT-ND - Cut Tape (CT) 445-C3216NP02J562G115AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02J562G115AA |
Description | COMMERCIAL GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40600 | $4.06 |
| 50 | $0.34080 | $17.04 |
| 100 | $0.28690 | $28.69 |
| 500 | $0.24008 | $120.04 |
| 1,000 | $0.23003 | $230.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20373 | $407.46 |
| 4,000 | $0.19295 | $771.80 |
| 6,000 | $0.18755 | $1,125.30 |
| 10,000 | $0.18157 | $1,815.70 |
| 14,000 | $0.17807 | $2,492.98 |
| 20,000 | $0.17471 | $3,494.20 |
| 24,000 | $0.17311 | $4,154.64 |
| 48,000 | $0.17070 | $8,193.60 |
| 50,000 | $0.16746 | $8,373.00 |

