C3216JB2J153M130AA | |
---|---|
DigiKey Part Number | 445-11787-2-ND - Tape & Reel (TR) 445-11787-1-ND - Cut Tape (CT) 445-11787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216JB2J153M130AA |
Description | CAP CER 0.015UF 630V JB 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2J153M130AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.16800 | $1.68 |
100 | $0.11130 | $11.13 |
1,000 | $0.07993 | $79.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.07342 | $146.84 |
4,000 | $0.06788 | $271.52 |