C3216JB1E685M160AB

DigiKey Part Number
445-11719-2-ND - Tape & Reel (TR)
445-11719-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB1E685M160AB
Description
CAP CER 6.8UF 25V JB 1206
Customer Reference
Detailed Description
6.8 µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB1E685M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
In-Stock: 1,980
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 1/31/2025
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.45700$4.57
50$0.33880$16.94
100$0.30190$30.19
500$0.23912$119.56
1,000$0.21950$219.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20327$406.54
Manufacturers Standard Package