C3216CH2J271J060AA | |
---|---|
DigiKey Part Number | 445-11648-2-ND - Tape & Reel (TR) 445-11648-1-ND - Cut Tape (CT) 445-11648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216CH2J271J060AA |
Description | CAP CER 270PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 270 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J271J060AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.30000 | $0.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.17700 | $1.77 |
50 | $0.12620 | $6.31 |
100 | $0.11060 | $11.06 |
500 | $0.08406 | $42.03 |
1,000 | $0.07580 | $75.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06330 | $253.20 |