
C3216C0G2J682J115AE | |
|---|---|
DigiKey Part Number | 445-180316-2-ND - Tape & Reel (TR) 445-180316-1-ND - Cut Tape (CT) 445-180316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J682J115AE |
Description | CAP CER 6800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J682J115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39900 | $3.99 |
| 50 | $0.30280 | $15.14 |
| 100 | $0.27340 | $27.34 |
| 500 | $0.22364 | $111.82 |
| 1,000 | $0.20827 | $208.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19905 | $398.10 |
| 4,000 | $0.18294 | $731.76 |
| 6,000 | $0.17752 | $1,065.12 |
| 10,000 | $0.17202 | $1,720.20 |
| 14,000 | $0.17101 | $2,394.14 |
| 20,000 | $0.17052 | $3,410.40 |
| 24,000 | $0.16938 | $4,065.12 |
| 48,000 | $0.16409 | $7,876.32 |
| 50,000 | $0.16381 | $8,190.50 |

