
C3216C0G2J682G115AA | |
---|---|
DigiKey Part Number | 445-C3216C0G2J682G115AATR-ND - Tape & Reel (TR) 445-C3216C0G2J682G115AACT-ND - Cut Tape (CT) 445-C3216C0G2J682G115AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J682G115AA |
Description | COMMERCIAL GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.42200 | $4.22 |
100 | $0.30170 | $30.17 |
1,000 | $0.24239 | $242.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.21316 | $426.32 |
4,000 | $0.20203 | $808.12 |
6,000 | $0.19786 | $1,187.16 |
10,000 | $0.19027 | $1,902.70 |
14,000 | $0.18665 | $2,613.10 |
20,000 | $0.18377 | $3,675.40 |
50,000 | $0.17569 | $8,784.50 |