
C3216C0G2J331G060AA | |
---|---|
DigiKey Part Number | 445-C3216C0G2J331G060AATR-ND - Tape & Reel (TR) 445-C3216C0G2J331G060AACT-ND - Cut Tape (CT) 445-C3216C0G2J331G060AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J331G060AA |
Description | COMMERCIAL GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18100 | $1.81 |
100 | $0.11700 | $11.70 |
1,000 | $0.08516 | $85.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07918 | $316.72 |
8,000 | $0.06922 | $553.76 |
12,000 | $0.06700 | $804.00 |
20,000 | $0.06698 | $1,339.60 |
28,000 | $0.06311 | $1,767.08 |
40,000 | $0.06252 | $2,500.80 |
100,000 | $0.05904 | $5,904.00 |