
C3216C0G2J272G160AA | |
|---|---|
DigiKey Part Number | 445-C3216C0G2J272G160AATR-ND - Tape & Reel (TR) 445-C3216C0G2J272G160AACT-ND - Cut Tape (CT) 445-C3216C0G2J272G160AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J272G160AA |
Description | COMMERCIAL GRADE,MLCC,1206,C0G,6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26800 | $2.68 |
| 50 | $0.22340 | $11.17 |
| 100 | $0.17850 | $17.85 |
| 500 | $0.14590 | $72.95 |
| 1,000 | $0.14083 | $140.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12546 | $250.92 |
| 4,000 | $0.11789 | $471.56 |
| 6,000 | $0.11409 | $684.54 |
| 10,000 | $0.10989 | $1,098.90 |
| 14,000 | $0.10776 | $1,508.64 |
| 20,000 | $0.10679 | $2,135.80 |
| 24,000 | $0.10018 | $2,404.32 |
| 50,000 | $0.09998 | $4,999.00 |

