USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
1206 (3216 Metric)
1206 (3216 Metric)
C SERIES_1206_1.3

C3216C0G2E392K115AA

Digi-Key Part Number
445-14618-2-ND - Tape & Reel (TR)
445-14618-1-ND - Cut Tape (CT)
445-14618-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216C0G2E392K115AA
Supplier
Description
CAP CER 3900PF 250V C0G 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
3900pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051"" (1.30mm)
Lead Spacing
-
Lead Style
-
Capacitance
3900pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

3,948 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-14618-2
C3216C0G2E392KT000N
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216C0G2J392J085AATDK Corporation2,677445-14640-1-ND$0.40000Upgrade
C3216C0G2J392K085AATDK Corporation6,245445-14641-1-ND$0.40000Upgrade
C3216NP02J392J085AATDK Corporation1,196445-172530-1-ND$0.48000Upgrade