
C3216C0G1H683J160AE | |
|---|---|
DigiKey Part Number | 445-C3216C0G1H683J160AETR-ND - Tape & Reel (TR) 445-C3216C0G1H683J160AECT-ND - Cut Tape (CT) 445-C3216C0G1H683J160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H683J160AE |
Description | SOFT TERMINATION,1206,C0G,50V,68 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H683J160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.33900 | $3.39 |
| 50 | $0.27120 | $13.56 |
| 100 | $0.24410 | $24.41 |
| 500 | $0.19860 | $99.30 |
| 1,000 | $0.18455 | $184.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15507 | $310.14 |
| 4,000 | $0.14754 | $590.16 |
| 6,000 | $0.14535 | $872.10 |
| 10,000 | $0.14307 | $1,430.70 |
| 14,000 | $0.14213 | $1,989.82 |
| 20,000 | $0.14170 | $2,834.00 |

