0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1H475K125AE

DigiKey Part Number
445-C2012X7R1H475K125AETR-ND - Tape & Reel (TR)
445-C2012X7R1H475K125AECT-ND - Cut Tape (CT)
445-C2012X7R1H475K125AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H475K125AE
Description
CAP CER 4.7UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H475K125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
In-Stock: 3,809
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.38600$3.86
100$0.26650$26.65
1,000$0.20816$208.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.19207$384.14
4,000$0.18175$727.00
6,000$0.17953$1,077.18
10,000$0.17084$1,708.40
14,000$0.16749$2,344.86
20,000$0.16426$3,285.20
50,000$0.15732$7,866.00
Manufacturers Standard Package