
C2012X6S1V225M125AB | |
---|---|
DigiKey Part Number | 445-14520-2-ND - Tape & Reel (TR) 445-14520-1-ND - Cut Tape (CT) 445-14520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1V225M125AB |
Description | CAP CER 2.2UF 35V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1V225M125AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.28000 | $2.80 |
100 | $0.18640 | $18.64 |
1,000 | $0.13808 | $138.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.14036 | $280.72 |
4,000 | $0.13068 | $522.72 |
6,000 | $0.12561 | $753.66 |
10,000 | $0.11979 | $1,197.90 |
14,000 | $0.11627 | $1,627.78 |
20,000 | $0.11279 | $2,255.80 |
50,000 | $0.10488 | $5,244.00 |
100,000 | $0.09978 | $9,978.00 |