C2012X5R1H154K085AA | |
---|---|
DigiKey Part Number | 445-14403-2-ND - Tape & Reel (TR) 445-14403-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H154K085AA |
Description | CAP CER 0.15UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H154K085AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.15000 | $0.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.08600 | $0.86 |
50 | $0.06000 | $3.00 |
100 | $0.05200 | $5.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02769 | $110.76 |