0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1A156M125AB

DigiKey Part Number
445-7662-2-ND - Tape & Reel (TR)
445-7662-1-ND - Cut Tape (CT)
445-7662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A156M125AB
Description
CAP CER 15UF 10V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A156M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
In-Stock: 2,903
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.41200$4.12
100$0.28350$28.35
1,000$0.21653$216.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18336$366.72
4,000$0.17306$692.24
6,000$0.17233$1,033.98
10,000$0.16272$1,627.20
14,000$0.16070$2,249.80
20,000$0.16023$3,204.60
50,000$0.15049$7,524.50
Manufacturers Standard Package