-1,45mm-C-Series.jpg)
C2012CH2E102J085AA | ||
---|---|---|
Digi-Key Part Number | 445-11373-2-ND - Tape & Reel (TR) 445-11373-1-ND - Cut Tape (CT) 445-11373-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2012CH2E102J085AA | |
Description | CAP CER 1000PF 250V CH 0805 | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | CH | |
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
HTML Datasheet | C Series, Mid Voltage |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.13600 | $1.36 |
50 | $0.07740 | $3.87 |
100 | $0.06410 | $6.41 |
500 | $0.04498 | $22.49 |
1,000 | $0.03723 | $37.23 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03171 | $126.84 |
8,000 | $0.02949 | $235.92 |
12,000 | $0.02802 | $336.24 |
28,000 | $0.02654 | $743.12 |
100,000 | $0.02010 | $2,010.00 |
200,000 | $0.01961 | $3,922.00 |
400,000 | $0.01843 | $7,372.00 |
Attribute | Description |
---|---|
Other Names | C2012CH2E102JT000N 445-11373-6 445-11373-2 445-11373-1 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C2012CH2W102J060AA | TDK Corporation | 978 | 445-15365-1-ND | $0.26000 | Upgrade |
C2012NP02W102J060AA | TDK Corporation | 8,095 | 445-172513-1-ND | $0.41000 | Similar |
C2012C0G2E102J085AA | TDK Corporation | 133,394 | 445-2325-1-ND | $0.19000 | Similar |
C2012C0G2W102J060AA | TDK Corporation | 11,487 | 445-15299-1-ND | $0.26000 | Similar |
C0805C102JAGAC7800 | KEMET | 2,875 | 399-15006-1-ND | $0.51000 | Upgrade |