USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0805 (2012 Metric)

C2012CH2A222K085AA

Digi-Key Part Number
445-11364-2-ND - Tape & Reel (TR)
445-11364-1-ND - Cut Tape (CT)
445-11364-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012CH2A222K085AA
Supplier
Description
CAP CER 2200PF 100V CH 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2200pF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039"" (1.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
2200pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

7,980 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-11364-2
C2012CH2A222KT000N
Standard Package4,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C2012CH2A222J085AATDK Corporation6,459445-11363-1-ND$0.19000Direct
C2012CH2E222J125AATDK Corporation3,260445-11381-1-ND$0.24000Upgrade
C2012CH2W222K085AATDK Corporation7,940445-15382-1-ND$0.35000Upgrade
C2012CH2W222J085AATDK Corporation3,850445-15381-1-ND$0.35000Upgrade
C2012CH2E222K125AATDK Corporation3,500445-11382-1-ND$0.24000Upgrade