


C2012C0G2A153J085AE | |
---|---|
DigiKey Part Number | 445-180286-2-ND - Tape & Reel (TR) 445-180286-1-ND - Cut Tape (CT) 445-180286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A153J085AE |
Description | CAP CER 15000PF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A153J085AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.19700 | $1.97 |
100 | $0.12840 | $12.84 |
1,000 | $0.09271 | $92.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08170 | $326.80 |
8,000 | $0.07064 | $565.12 |
12,000 | $0.06826 | $819.12 |
20,000 | $0.06791 | $1,358.20 |
28,000 | $0.06461 | $1,809.08 |
40,000 | $0.06441 | $2,576.40 |
100,000 | $0.06295 | $6,295.00 |