C2012C0G2A103K125AA

DigiKey Part Number
445-15276-2-ND - Tape & Reel (TR)
445-15276-1-ND - Cut Tape (CT)
445-15276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A103K125AA
Description
CAP CER 10000PF 100V C0G 0805
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A103K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
In-Stock: 3,137
Can ship immediately
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.18700$1.87
100$0.12900$12.90
1,000$0.09477$94.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.08736$174.72
4,000$0.08094$323.76
6,000$0.07759$465.54
10,000$0.07374$737.40
14,000$0.07141$999.74
20,000$0.06911$1,382.20
50,000$0.06390$3,195.00
100,000$0.06054$6,054.00
Manufacturers Standard Package