USD

Not Recommended for New Design, minimums may apply.
0603 (1608 Metric)

C1608X8R1E104M080AA

Digi-Key Part Number
445-14262-2-ND - Tape & Reel (TR)
445-14262-1-ND - Cut Tape (CT)
445-14262-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608X8R1E104M080AA
Supplier
Description
CAP CER 0.1UF 25V X8R 0603
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.11200$1.12
50$0.06340$3.17
100$0.05250$5.25
500$0.03682$18.41
1,000$0.03049$30.49
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02258$90.32
Additional Resources
AttributeDescription
Other Names
445-14262-2
C1608X8R1E104MT000H
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608X8R1H104M080ABTDK Corporation8,092445-14268-1-ND$0.25000Upgrade
C1608X8R1H104K080ABTDK Corporation71,901445-8818-1-ND$0.25000Upgrade
C1608X8R1E104K080AATDK Corporation113,805445-2500-1-ND$0.16000Upgrade