
C1608X8L0J225K080AC | |
---|---|
DigiKey Part Number | 445-175406-2-ND - Tape & Reel (TR) 445-175406-1-ND - Cut Tape (CT) 445-175406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8L0J225K080AC |
Description | CAP CER 2.2UF 6.3V X8L 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8L0J225K080AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18100 | $1.81 |
100 | $0.11700 | $11.70 |
1,000 | $0.08389 | $83.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07365 | $294.60 |
8,000 | $0.06922 | $553.76 |
12,000 | $0.06700 | $804.00 |
20,000 | $0.06454 | $1,290.80 |
28,000 | $0.06203 | $1,736.84 |
40,000 | $0.06172 | $2,468.80 |
100,000 | $0.05875 | $5,875.00 |