
C1608X6S1C684M080AC | |
---|---|
DigiKey Part Number | 445-14214-2-ND - Tape & Reel (TR) 445-14214-1-ND - Cut Tape (CT) 445-14214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1C684M080AC |
Description | CAP CER 0.68UF 16V X6S 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1C684M080AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02110 | $84.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.05900 | $0.59 |
100 | $0.03730 | $3.73 |
1,000 | $0.02554 | $25.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.06900 | $0.69 |
50 | $0.04760 | $2.38 |
100 | $0.04110 | $4.11 |
500 | $0.03008 | $15.04 |
1,000 | $0.02665 | $26.65 |