
C1608X5R2A682K080AA | |
---|---|
DigiKey Part Number | 445-14189-2-ND - Tape & Reel (TR) 445-14189-1-ND - Cut Tape (CT) 445-14189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R2A682K080AA |
Description | CAP CER 6800PF 100V X5R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R2A682K080AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01354 | $54.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03800 | $0.38 |
100 | $0.02400 | $2.40 |
1,000 | $0.01648 | $16.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03500 | $0.35 |
100 | $0.02140 | $2.14 |
1,000 | $0.01428 | $14.28 |