

C1608X5R1H153M080AA | |
|---|---|
DigiKey Part Number | 445-14150-2-ND - Tape & Reel (TR) 445-14150-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H153M080AA |
Description | CAP CER 0.015UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H153M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07900 | $0.79 |
| 50 | $0.05340 | $2.67 |
| 100 | $0.04490 | $4.49 |
| 500 | $0.02998 | $14.99 |
| 1,000 | $0.02527 | $25.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01146 | $45.84 |

