
C1608JB2A153K080AA | |
---|---|
DigiKey Part Number | 445-11311-2-ND - Tape & Reel (TR) 445-11311-1-ND - Cut Tape (CT) 445-11311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608JB2A153K080AA |
Description | CAP CER 0.015UF 100V JB 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB2A153K080AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01552 | $62.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04900 | $0.49 |
100 | $0.03130 | $3.13 |
1,000 | $0.02173 | $21.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04500 | $0.45 |
100 | $0.02800 | $2.80 |
1,000 | $0.01892 | $18.92 |