

C1608JB1C334K080AA | |
|---|---|
DigiKey Part Number | 445-11224-2-ND - Tape & Reel (TR) 445-11224-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1C334K080AA |
Description | CAP CER 0.33UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1C334K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06000 | $0.60 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03590 | $3.59 |
| 500 | $0.02642 | $13.21 |
| 1,000 | $0.02352 | $23.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01797 | $71.88 |

