USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric)

C1608JB1A684K080AC

Digi-Key Part Number
445-11213-2-ND - Tape & Reel (TR)
445-11213-1-ND - Cut Tape (CT)
445-11213-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608JB1A684K080AC
Supplier
Description
CAP CER 0.68UF 10V JB 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.68µF ±10% 10V Ceramic Capacitor JB 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037"" (0.95mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.68µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

1,600 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-11213-2
C1608JB1A684KT000E
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608JB1E684K080ACTDK Corporation1,550445-11255-1-ND$0.24000Upgrade
C1608JB1V684K080ABTDK Corporation7,429445-11303-1-ND$0.26000Upgrade
C1608JB1C684K080AATDK Corporation12,000445-11232-1-ND$0.14000Upgrade
C1608JB1H684K080ABTDK Corporation1,362445-11283-1-ND$0.27000Upgrade