
C1608JB1A475M080AB | |
---|---|
DigiKey Part Number | 445-11212-2-ND - Tape & Reel (TR) 445-11212-1-ND - Cut Tape (CT) 445-11212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608JB1A475M080AB |
Description | CAP CER 4.7UF 10V JB 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1A475M080AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.11700 | $1.17 |
100 | $0.07610 | $7.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04526 | $181.04 |