C1608CH2A3R3C080AA | |
---|---|
DigiKey Part Number | 445-11146-2-ND - Tape & Reel (TR) 445-11146-1-ND - Cut Tape (CT) 445-11146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608CH2A3R3C080AA |
Description | CAP CER 3.3PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A3R3C080AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.13000 | $0.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.07200 | $0.72 |
50 | $0.04960 | $2.48 |
100 | $0.04290 | $4.29 |
500 | $0.03142 | $15.71 |
1,000 | $0.02784 | $27.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02246 | $89.84 |
8,000 | $0.02044 | $163.52 |
12,000 | $0.01942 | $233.04 |