0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608CH2A1R5C080AA

DigiKey Part Number
445-11132-2-ND - Tape & Reel (TR)
445-11132-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH2A1R5C080AA
Description
CAP CER 1.5PF 100V CH 0603
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2A1R5C080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,630
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03300$0.33
100$0.01970$1.97
1,000$0.01308$13.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01063$42.52
Manufacturers Standard Package