-0,95mm-C-Series.jpg)
C1608CH2A102J080AA | ||
---|---|---|
Digi-Key Part Number | 445-11119-2-ND - Tape & Reel (TR) 445-11119-1-ND - Cut Tape (CT) 445-11119-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608CH2A102J080AA | |
Description | CAP CER 1000PF 100V CH 0603 | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | CH | |
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | 20 W Non-Isolated Buck LED Driver Using PL LNK460KG |
Featured Product | |
PCN Obsolescence/ EOL | |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.12100 | $1.21 |
50 | $0.07280 | $3.64 |
100 | $0.06140 | $6.14 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03232 | $129.28 |
Attribute | Description |
---|---|
Other Names | 445-11119-2 C1608CH2A102JT000N 445-11119-1 445-11119-6 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C1608CH2E102J080AA | TDK Corporation | 2,343 | 445-15258-1-ND | $0.20000 | Upgrade |
C1608NP02E102J080AA | TDK Corporation | 2,461 | 445-172496-1-ND | $0.28000 | Similar |
C1608C0G2A102J080AA | TDK Corporation | 1,073,436 | 445-2312-1-ND | $0.18000 | Similar |
C1608C0G2E102J080AA | TDK Corporation | 75,214 | 445-15236-1-ND | $0.20000 | Similar |
C1608NP02A102J080AA | TDK Corporation | 17,789 | 445-14106-1-ND | $0.20000 | Similar |