
C1608C0G2E122J080AE | |
---|---|
DigiKey Part Number | 445-180283-2-ND - Tape & Reel (TR) 445-180283-1-ND - Cut Tape (CT) 445-180283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E122J080AE |
Description | CAP CER 1200PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E122J080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.13400 | $1.34 |
100 | $0.08460 | $8.46 |
1,000 | $0.05918 | $59.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05124 | $204.96 |
8,000 | $0.04453 | $356.24 |
12,000 | $0.04275 | $513.00 |
20,000 | $0.04251 | $850.20 |
28,000 | $0.03978 | $1,113.84 |
40,000 | $0.03965 | $1,586.00 |
100,000 | $0.03832 | $3,832.00 |
200,000 | $0.03813 | $7,626.00 |