
C1608C0G2A822J080AE | |
|---|---|
DigiKey Part Number | 445-180281-2-ND - Tape & Reel (TR) 445-180281-1-ND - Cut Tape (CT) 445-180281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A822J080AE |
Description | CAP CER 8200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A822J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15400 | $1.54 |
| 50 | $0.11120 | $5.56 |
| 100 | $0.09630 | $9.63 |
| 500 | $0.07476 | $37.38 |
| 1,000 | $0.06740 | $67.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05232 | $209.28 |
| 8,000 | $0.05185 | $414.80 |
| 12,000 | $0.05161 | $619.32 |
| 20,000 | $0.05134 | $1,026.80 |
| 28,000 | $0.05117 | $1,432.76 |
| 40,000 | $0.05024 | $2,009.60 |
| 48,000 | $0.04968 | $2,384.64 |
| 96,000 | $0.04777 | $4,585.92 |
| 100,000 | $0.04767 | $4,767.00 |

