
C1608C0G2A332J080AE | |
|---|---|
DigiKey Part Number | 445-180274-2-ND - Tape & Reel (TR) 445-180274-1-ND - Cut Tape (CT) 445-180274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A332J080AE |
Description | CAP CER 3300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A332J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15200 | $1.52 |
| 50 | $0.11000 | $5.50 |
| 100 | $0.09700 | $9.70 |
| 500 | $0.07576 | $37.88 |
| 1,000 | $0.06860 | $68.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05443 | $217.72 |
| 8,000 | $0.05185 | $414.80 |
| 12,000 | $0.05005 | $600.60 |
| 20,000 | $0.04978 | $995.60 |
| 28,000 | $0.04807 | $1,345.96 |
| 40,000 | $0.04791 | $1,916.40 |
| 48,000 | $0.04784 | $2,296.32 |
| 96,000 | $0.04707 | $4,518.72 |
| 100,000 | $0.04697 | $4,697.00 |

